M3933/30-28N

Heilind Number:ASVM3933/30-28N
Manufacturer:Amphenol SV Microwave
Manufacturer Number:M3933/30-28N
ECAD Model:
3D Model

Description:

2.92mm Female to Male Attenuator, 32 GHz (Nonscreened)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M3933/30-28N
Connector Type:2.92 mm Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:40 GHz
Attenuation:15 dB
Power Rating:2 W
SKU:ASVM3933/30-28N

Detailed Description

Enhance signal integrity with our high-performance 2.92 mm Attenuator, designed for seamless connectivity in RF applications. Featuring both male and female connectors, it ensures versatile compatibility in 50 Ω systems. With an impressive operating frequency of up to 40 GHz, this attenuator offers reliable performance in demanding environments. Boasting a 15 dB attenuation and a power rating of 2 W, it effectively reduces signal strength without compromising quality. Trust in this essential component for optimal signal management in your RF setups.