M3933/30-28S

Heilind Number:ASVM3933/30-28S
Manufacturer:Amphenol SV Microwave
Manufacturer Number:M3933/30-28S
ECAD Model:
3D Model

Description:

2.92mm Female to Male Attenuator, 32 GHz (Screened)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M3933/30-28S
Connector Type:2.92 mm Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:40 GHz
Attenuation:15 dB
Power Rating:2 W
SKU:ASVM3933/30-28S

Detailed Description

Enhance signal quality and reduce interference with our 2.92 mm Attenuator. Designed for seamless connectivity in high-frequency applications up to 40 GHz, this male-to-female adapter offers reliable impedance matching at 50 Ω. With a 15 dB attenuation rate and a robust 2 W power rating, it ensures optimal performance in demanding RF environments. Perfect for professional setups or DIY projects, this attenuator is a must-have for any RF coaxial connector toolkit. Stay connected with confidence, and experience superior signal control with this essential accessory.