M3933/30-29N

Heilind Number:ASVM3933/30-29N
Manufacturer:Amphenol SV Microwave
Manufacturer Number:M3933/30-29N
ECAD Model:
3D Model

Description:

2.92mm Female to Male Attenuator, 32 GHz (Nonscreened)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M3933/30-29N
Connector Type:2.92 mm Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:40 GHz
Attenuation:16 dB
Power Rating:2 W
SKU:ASVM3933/30-29N

Detailed Description

Enhance signal integrity with our 2.92 mm Attenuator, a vital component for high-frequency applications. With a rugged design and precise construction, it ensures seamless connectivity in demanding environments. Featuring a male/female gender configuration, it offers versatility in setup. Operating at an impressive 40 GHz frequency range, it effectively attenuates signals by 16 dB, maintaining optimal performance. With a power rating of 2W, it can handle high power levels with ease. Perfect for RF coaxial setups, this attenuator is a must-have for professionals in the field. Trust in its quality to deliver consistent and reliable results.