M3933/30-29S

Heilind Number:ASVM3933/30-29S
Manufacturer:Amphenol SV Microwave
Manufacturer Number:M3933/30-29S
ECAD Model:
3D Model

Description:

2.92mm Female to Male Attenuator, 32 GHz (Screened)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M3933/30-29S
Connector Type:2.92 mm Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:40 GHz
Attenuation:16 dB
Power Rating:2 W
SKU:ASVM3933/30-29S

Detailed Description

Enhance signal integrity with our 2.92 mm Attenuator, offering a precise 16 dB reduction in power levels while maintaining a 50 Ω impedance match. Designed for high-frequency applications up to 40 GHz, this male/female connector provides reliable performance in demanding RF environments. With a power rating of 2 W, it ensures efficient signal transmission while minimizing interference. Ideal for use in a variety of industries, including telecommunications, aerospace, and defense, this attenuator is a key component for achieving optimal connectivity in your RF systems. Trust in its quality and performance for seamless signal attenuation.