M3933/30-30N

Heilind Number:ASVM3933/30-30N
Manufacturer:Amphenol SV Microwave
Manufacturer Number:M3933/30-30N
ECAD Model:
3D Model

Description:

2.92mm Female to Male Attenuator, 32 GHz (Nonscreened)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M3933/30-30N
Connector Type:2.92 mm Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:40 GHz
Attenuation:17 dB
Power Rating:2 W
SKU:ASVM3933/30-30N

Detailed Description

Introducing our high-performance 2.92 mm Attenuator, an essential component for precision signal control in RF coaxial applications. With a durable construction and a 50 Ω impedance, this attenuator ensures optimal signal integrity at operating frequencies up to 40 GHz. Featuring a 17 dB attenuation level and a robust 2 W power rating, it provides reliable signal attenuation and power handling capabilities in demanding environments. The male/female connector type offers versatile connectivity options, making it suitable for a wide range of RF systems. Trust in this attenuator for seamless signal management and enhanced performance in your RF applications.