M3933/30-30S

Heilind Number:ASVM3933/30-30S
Manufacturer:Amphenol SV Microwave
Manufacturer Number:M3933/30-30S
ECAD Model:
3D Model

Description:

2.92mm Female to Male Attenuator, 32 GHz (Screened)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M3933/30-30S
Connector Type:2.92 mm Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:40 GHz
Attenuation:17 dB
Power Rating:2 W
SKU:ASVM3933/30-30S

Detailed Description

Enhance signal integrity and reduce interference in high-frequency applications with our 2.92 mm Attenuator. Featuring male/female connectors with a 50 Ω impedance, this precision component ensures seamless RF signal transmission up to 40 GHz. With 17 dB attenuation and a power rating of 2 W, it offers reliable performance in demanding environments. Perfect for use in RF Coaxial Connectors & Accessories, this attenuator is a vital tool for maintaining signal quality in advanced communication systems. Elevate your connectivity solutions with this essential component.