M3933/30-31N

Heilind Number:ASVM3933/30-31N
Manufacturer:Amphenol SV Microwave
Manufacturer Number:M3933/30-31N
ECAD Model:
3D Model

Description:

2.92mm Female to Male Attenuator, 32 GHz (Nonscreened)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M3933/30-31N
Connector Type:2.92 mm Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:40 GHz
Attenuation:18 dB
Power Rating:2 W
SKU:ASVM3933/30-31N

Detailed Description

Enhance signal integrity and reduce power levels with our 2.92 mm Attenuator, designed for seamless integration in high-frequency applications up to 40 GHz. Featuring a durable construction and precision engineering, this male/female connector boasts a 50 Ω impedance and delivers reliable attenuation of 18 dB. With a power rating of 2 W, it ensures optimal performance in demanding RF environments. Perfect for professionals in various industries, this attenuator is a vital component for maintaining signal quality and meeting stringent technical requirements. Elevate your connectivity solutions with this essential product.