M3933/30-31S

Heilind Number:ASVM3933/30-31S
Manufacturer:Amphenol SV Microwave
Manufacturer Number:M3933/30-31S
ECAD Model:
3D Model

Description:

2.92mm Female to Male Attenuator, 32 GHz (Screened)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M3933/30-31S
Connector Type:2.92 mm Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:40 GHz
Attenuation:18 dB
Power Rating:2 W
SKU:ASVM3933/30-31S

Detailed Description

Enhance signal integrity and reduce interference with our high-performance 2.92 mm Attenuator. Designed for seamless connectivity in RF applications, this male/female connector boasts a 50 Ω impedance and operates flawlessly up to 40 GHz. With an impressive 18 dB attenuation level and a power rating of 2 W, it ensures reliable performance in demanding environments. Perfect for professionals in the telecommunications, aerospace, and defense industries, this attenuator is a critical component for achieving optimal signal quality. Upgrade your setup with this essential connector and experience unparalleled precision in your RF systems.