M3933/30-32N

Heilind Number:ASVM3933/30-32N
Manufacturer:Amphenol SV Microwave
Manufacturer Number:M3933/30-32N
ECAD Model:
3D Model

Description:

2.92mm Female to Male Attenuator, 32 GHz (Nonscreened)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M3933/30-32N
Connector Type:2.92 mm Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:40 GHz
Attenuation:19 dB
Power Rating:2 W
SKU:ASVM3933/30-32N

Detailed Description

Enhance signal quality with our 2.92 mm Attenuator, designed for seamless connectivity in RF applications. Featuring a male/female gender configuration, this attenuator ensures optimal impedance matching at 50 Ω. Operating flawlessly up to 40 GHz, it offers a substantial 19 dB attenuation to reduce signal strength as needed. With a power rating of 2 W, it guarantees reliable performance even in demanding environments. Perfect for professionals in the field, this attenuator is a crucial tool for maintaining signal integrity and minimizing interference. Elevate your RF setup with this high-quality connector.