M3933/30-32S

Heilind Number:ASVM3933/30-32S
Manufacturer:Amphenol SV Microwave
Manufacturer Number:M3933/30-32S
ECAD Model:
3D Model

Description:

2.92mm Female to Male Attenuator, 32 GHz (Screened)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M3933/30-32S
Connector Type:2.92 mm Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:40 GHz
Attenuation:19 dB
Power Rating:2 W
SKU:ASVM3933/30-32S

Detailed Description

Enhance signal integrity in high-frequency applications with our 2.92 mm Attenuator. Designed for seamless connectivity, this male/female connector boasts an impedance of 50 Ω, ensuring optimal performance at up to 40 GHz. With a 19 dB attenuation and a power rating of 2 W, it provides reliable signal control and protection. Perfect for a wide range of RF coaxial applications, this attenuator is a must-have for engineers and professionals seeking precision and efficiency in their setups. Upgrade your connections with this essential component and experience enhanced performance in your projects.