M3933/30-33S

Heilind Number:ASVM3933/30-33S
Manufacturer:Amphenol SV Microwave
Manufacturer Number:M3933/30-33S
ECAD Model:
3D Model

Description:

2.92mm Female to Male Attenuator, 32 GHz (Screened)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M3933/30-33S
Connector Type:2.92 mm Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:40 GHz
Attenuation:20 dB
Power Rating:2 W
SKU:ASVM3933/30-33S

Detailed Description

Enhance signal integrity while reducing power levels with our 2.92 mm Attenuator, an essential component for high-frequency applications. Engineered for seamless connectivity, this male/female connector boasts a 50 Ω impedance and operates flawlessly up to 40 GHz. With an impressive 20 dB attenuation, it effectively minimizes signal strength without compromising performance. Designed for durability, it can handle power ratings of up to 2 W, making it ideal for demanding environments. Explore the possibilities of seamless RF signal management with this essential connector.