M3933/30-34N

Heilind Number:ASVM3933/30-34N
Manufacturer:Amphenol SV Microwave
Manufacturer Number:M3933/30-34N
ECAD Model:
3D Model

Description:

2.92mm Female to Male Attenuator, 32 GHz (Nonscreened)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M3933/30-34N
Connector Type:2.92 mm Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:40 GHz
Attenuation:25 dB
Power Rating:2 W
SKU:ASVM3933/30-34N

Detailed Description

Enhance signal integrity and minimize interference with our 2.92 mm Attenuator, designed for seamless connectivity in high-frequency applications. With a 50 Ω impedance and a maximum operating frequency of 40 GHz, this male/female connector ensures reliable performance in demanding RF environments. Featuring a 25 dB attenuation and a power rating of 2 W, it effectively controls signal strength while maintaining signal quality. Perfect for use in telecommunications, aerospace, and defense industries, this attenuator is a crucial component for achieving optimal signal transmission. Trust in its precision engineering for seamless integration and superior performance. Elevate your RF connectivity with this essential component.