M3933/30-34S

Heilind Number:ASVM3933/30-34S
Manufacturer:Amphenol SV Microwave
Manufacturer Number:M3933/30-34S
ECAD Model:
3D Model

Description:

2.92mm Female to Male Attenuator, 32 GHz (Screened)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M3933/30-34S
Connector Type:2.92 mm Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:40 GHz
Attenuation:25 dB
Power Rating:2 W
SKU:ASVM3933/30-34S

Detailed Description

Experience seamless signal attenuation with our 2.92 mm Attenuator, a crucial component for maintaining optimal performance in high-frequency applications. Designed for precision, this attenuator features a Male/Female connector type and offers 25 dB attenuation at 40 GHz, ensuring reliable signal integrity. With a power rating of 2 W and impedance of 50 Ω, it is perfect for demanding RF coaxial setups. Upgrade your connectivity solutions with this essential accessory, crafted for efficiency and durability.