M3933/30-35N

Heilind Number:ASVM3933/30-35N
Manufacturer:Amphenol SV Microwave
Manufacturer Number:M3933/30-35N
ECAD Model:
3D Model

Description:

2.92mm Female to Male Attenuator, 32 GHz (Nonscreened)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M3933/30-35N
Connector Type:2.92 mm Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:40 GHz
Attenuation:30 dB
Power Rating:2 W
SKU:ASVM3933/30-35N

Detailed Description

Enhance signal integrity with our 2.92 mm Attenuator, designed for seamless connectivity in high-frequency applications up to 40 GHz. With a powerful 30 dB attenuation, this male/female connector maintains precision while effectively reducing signal strength. Operating at a power rating of 2 W, it ensures reliable performance in demanding environments. Explore its versatility in RF coaxial setups, offering seamless integration for optimal signal transmission. Trust in its 50 Ω impedance to deliver consistent and efficient connectivity, making it a must-have component for your RF systems.