M3933/30-35S

Heilind Number:ASVM3933/30-35S
Manufacturer:Amphenol SV Microwave
Manufacturer Number:M3933/30-35S
ECAD Model:
3D Model

Description:

2.92mm Female to Male Attenuator, 32 GHz (Screened)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M3933/30-35S
Connector Type:2.92 mm Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:40 GHz
Attenuation:30 dB
Power Rating:2 W
SKU:ASVM3933/30-35S

Detailed Description

Enhance signal integrity in high-frequency applications with our 2.92 mm Attenuator, designed for seamless connectivity at 40 GHz. Featuring a robust construction and offering 30 dB attenuation, it effectively reduces signal strength while maintaining precise impedance control. With a power rating of 2 W, this male/female connector ensures reliable performance in demanding environments. Perfect for RF coaxial setups, it guarantees seamless data transmission and reception. Upgrade your connectivity solutions with this essential component.