M55339/02-30001

Heilind Number:ASVM55339/02-30001
Manufacturer:Amphenol SV Microwave
Manufacturer Number:M55339/02-30001
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMA Female to Male Adapter, R/A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M55339/02-30001
Orientation:Right Angle
Adapter Type:SMA to SMA
Impedance:50 Ω
Body Material:Stainless Steel
Frequency GHZ:18 GHz
Adapter Side 1:SMA
Adapter Side 2:SMA
Adapter Side 2 Gender:Jack
Adapter Side 1 Gender:Plug
Tee Adapter Gender:Jack, Plug
SKU:ASVM55339/02-30001

Detailed Description

Enhance your RF connectivity with this SMA Female to Male Adapter, designed for seamless integration in your setup. Featuring a 50 Ω impedance and crafted from durable stainless steel, it ensures reliable performance. The right-angle orientation offers flexibility in tight spaces, while the SMA to SMA configuration allows for versatile connections. With a frequency range of up to 18 GHz, this adapter is suitable for high-speed applications. The SMA female jack and male plug connectors provide secure attachments, meeting your connectivity needs with precision. Expand your RF coaxial setup with this high-quality adapter, a must-have for professionals in the field.