M55339/28-30002

Heilind Number:ASVM55339/28-30002
Manufacturer:Amphenol SV Microwave
Manufacturer Number:M55339/28-30002
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMA Female to Female Flange Mount Adapter, 4 Hole

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M55339/28-30002
Orientation:Straight
Adapter Type:SMA to SMA
Impedance:50 Ω
Body Material:Stainless Steel
Body Style:Flange
Frequency GHZ:18 GHz
Adapter Side 1:SMA
Adapter Side 2:SMA
Adapter Side 2 Gender:Jack
Adapter Side 1 Gender:Jack
Tee Adapter Gender:Jack
SKU:ASVM55339/28-30002

Detailed Description

Enhance your RF connectivity with our SMA Female to Female Flange Mount Adapter. Designed for seamless integration, this straight orientation adapter features a 4-hole mounting configuration for secure installation. Crafted from durable stainless steel, it ensures reliable performance in demanding environments. With an impedance of 50 Ω and a frequency range up to 18 GHz, it guarantees high-quality signal transmission. Both sides of the adapter are SMA connectors with female jacks, making it versatile for various applications. Rest assured, it complies with RoHS standards, underscoring our commitment to environmental responsibility. Elevate your RF system with this essential component.