| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol SV Microwave |
| Manufacturer Part Number: | Amphenol SV Microwave M55339/29-30001 |
| Orientation: | Straight |
| Adapter Type: | SMA to SMA |
| Impedance: | 50 Ω |
| Body Material: | Stainless Steel |
| Frequency GHZ: | 18 GHz |
| Adapter Side 1: | SMA |
| Adapter Side 2: | SMA |
| Adapter Side 2 Gender: | Plug |
| Adapter Side 1 Gender: | Plug |
| Tee Adapter Gender: | Plug |
| SKU: | ASVM55339/29-30001 |
M55339/29-30001
Specifications
Detailed Description
Enhance your RF connectivity with our SMA Male to Male Adapter featuring convenient lockwire holes for secure installations. Crafted from durable stainless steel, this straight orientation adapter ensures reliable performance in high-frequency applications up to 18 GHz. With a 50 Ω impedance and SMA to SMA configuration, it's perfect for maintaining signal integrity. Both adapter sides boast plug gender, guaranteeing seamless connections. Whether you're in the field or in a lab, trust in this adapter for efficient and robust RF coaxial setups.

