M55339/29-30101
SMA Male to Male Adapter
Easily connect SMA devices with our SMA Male to Male Adapter. This straight adapter features a durable stainless steel construction, ensuring reliable performance. With an impedance of 50 Ω and a frequency range up to 18 GHz, it's ideal for high-frequency applications. Both adapter sides are SMA plugs, making it a versatile choice for various setups. Whether you're in need of a tee adapter or a simple connection, this adapter's got you covered. Please note, it is not RoHS compliant. Perfect for RF Coaxial applications, this adapter is a must-have in your connectivity arsenal.
Product Category: | |
Manufacturer: | Amphenol SV Microwave |
Manufacturer Part Number: | Amphenol SV Microwave M55339/29-30101 |
Orientation: | Straight |
Adapter Type: | SMA to SMA |
Impedance: | 50 Ω |
Body Material: | Stainless Steel |
Frequency GHZ: | 18 GHz |
Adapter Side 1: | SMA |
Adapter Side 2: | SMA |
Adapter Side 2 Gender: | Plug |
Adapter Side 1 Gender: | Plug |
Tee Adapter Gender: | Plug |
SKU: | ASVM55339/29-30101 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |