| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol SV Microwave |
| Manufacturer Part Number: | Amphenol SV Microwave M55339/30-30003 |
| Orientation: | Right Angle |
| Adapter Type: | SMA to SMA |
| Impedance: | 50 Ω |
| Body Material: | Stainless Steel |
| Frequency GHZ: | 18 GHz |
| Adapter Side 1: | SMA |
| Adapter Side 2: | SMA |
| Adapter Side 2 Gender: | Jack |
| Adapter Side 1 Gender: | Jack |
| Tee Adapter Gender: | Jack |
| SKU: | ASVM55339/30-30003 |
M55339/30-30003
Specifications
Detailed Description
Easily connect SMA female interfaces with this convenient SMA Female to Female to Female Right Angle Adapter. Crafted from durable stainless steel, it ensures reliable performance even in demanding environments. With a impedance of 50 Ω and a frequency capability of up to 18 GHz, it's ideal for high-frequency applications. Both adapter sides feature SMA jacks, providing versatility in connectivity. RoHS compliance underscores its commitment to environmental responsibility. Perfect for use in RF coaxial setups, this adapter is a must-have for seamless signal transmission.

