| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol SV Microwave |
| Manufacturer Part Number: | Amphenol SV Microwave M55339/30-30101 |
| Adapter Type: | SMA to SMA |
| Impedance: | 50 Ω |
| Body Material: | Stainless Steel |
| Frequency GHZ: | 18 GHz |
| Adapter Side 1: | SMA |
| Adapter Side 2: | SMA |
| Adapter Side 2 Gender: | Jack |
| Adapter Side 1 Gender: | Jack |
| Tee Adapter Gender: | Jack, Plug |
| Adapter Side 3: | SMA |
| Adapter Side 3 Gender: | Plug |
| SKU: | ASVM55339/30-30101 |
M55339/30-30101
Specifications
Detailed Description
Easily connect SMA devices with our versatile Female to Female to Male Adapter. Crafted from durable stainless steel with a 50 Ω impedance, this adapter ensures reliable signal transmission up to 18 GHz. Featuring SMA connectors on all sides, it offers seamless compatibility for various applications. With female jacks on both sides and a male plug on the third, it's perfect for creating custom RF setups. Whether you're a professional installer or an enthusiast, this adapter is a must-have for your toolkit. Elevate your connectivity experience with this high-quality SMA adapter.

