| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol SV Microwave |
| Manufacturer Part Number: | Amphenol SV Microwave M55339/31-30001 |
| Orientation: | Straight |
| Adapter Type: | SMA to SMA |
| Impedance: | 50 Ω |
| Body Material: | Stainless Steel |
| Frequency GHZ: | 18 GHz |
| Adapter Side 1: | SMA |
| Adapter Side 2: | SMA |
| Adapter Side 2 Gender: | Jack |
| Adapter Side 1 Gender: | Jack |
| Tee Adapter Gender: | Jack |
| SKU: | ASVM55339/31-30001 |
M55339/31-30001
Specifications
Detailed Description
Enhance your connectivity with our SMA Female to Female Adapter, designed for seamless integration in RF coaxial setups. Crafted from durable stainless steel, this straight adapter ensures reliable performance in demanding environments. With an impedance of 50 Ω and a frequency range up to 18 GHz, it guarantees efficient signal transmission. Featuring SMA jacks on both ends, it facilitates easy connections in SMA to SMA configurations. Whether you're in the lab or in the field, this adapter with Jack gender on both sides is a versatile solution for your RF coaxial needs. Rest assured of its quality, as it complies with RoHS standards. Upgrade your setup today with this essential component.

