| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol SV Microwave |
| Manufacturer Part Number: | Amphenol SV Microwave M55339/32-00001 |
| Orientation: | Right Angle |
| Adapter Type: | TNC to TNC |
| Impedance: | 50 Ω |
| Body Material: | Brass |
| Frequency GHZ: | 11 GHz |
| Adapter Side 1: | TNC |
| Adapter Side 2: | TNC |
| Adapter Side 2 Gender: | Jack |
| Adapter Side 1 Gender: | Plug |
| Tee Adapter Gender: | Jack, Plug |
| SKU: | ASVM55339/32-00001 |
M55339/32-00001
Specifications
Detailed Description
Enhance your RF connectivity with this TNC Male to Female Adapter, featuring convenient Lockwire Holes for secure installation. With a Right Angle orientation, it offers seamless integration in tight spaces. Constructed from durable Brass, it ensures reliable performance in challenging environments. Operating at a frequency of up to 11 GHz and with an impedance of 50 Ω, it guarantees high-quality signal transmission. This adapter, designed for TNC to TNC connections, is ideal for various RF applications. Its Jack and Plug genders on either side provide versatile compatibility, while its Tee adapter gender further expands connectivity options. Non-RoHS compliant. Elevate your networking setup with this essential component.

