M55339/33-00001

Heilind Number:ASVM55339/33-00001
Manufacturer:Amphenol SV Microwave
Manufacturer Number:M55339/33-00001
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TNC Female to Female Adapter

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M55339/33-00001
Orientation:Straight
Adapter Type:TNC to TNC
Impedance:50 Ω
Body Material:Brass
Frequency GHZ:11 GHz
Adapter Side 1:TNC
Adapter Side 2:TNC
Adapter Side 2 Gender:Jack
Adapter Side 1 Gender:Jack
Tee Adapter Gender:Jack
SKU:ASVM55339/33-00001

Detailed Description

Enhance your RF coaxial connections with our high-quality TNC Female to Female Adapter. This straight adapter, constructed with durable brass, ensures reliable performance in demanding environments. With an impedance of 50 Ω and a frequency range of up to 11 GHz, it's ideal for high-frequency applications. Featuring TNC to TNC connectivity, both sides of this adapter are equipped with female jacks, guaranteeing a secure and efficient connection. Compliant with RoHS standards, it is not only efficient but also environmentally friendly. Upgrade your connectivity solutions with this essential adapter for seamless transmission in your RF setups.