| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol SV Microwave |
| Manufacturer Part Number: | Amphenol SV Microwave M55339/34-30001 |
| Orientation: | Straight |
| Adapter Type: | TNC to TNC |
| Impedance: | 50 Ω |
| Body Material: | Brass |
| Body Style: | Bulkhead |
| Frequency GHZ: | 11 GHz |
| Adapter Side 1: | TNC |
| Adapter Side 2: | TNC |
| Adapter Side 2 Gender: | Jack |
| Adapter Side 1 Gender: | Jack |
| Tee Adapter Gender: | Jack |
| SKU: | ASVM55339/34-30001 |
M55339/34-30001
Specifications
Detailed Description
Enhance your RF connectivity with our TNC Female to Female Bulkhead Hermetic Adapter. This straight adapter, crafted from durable brass, ensures seamless transmission with its 50 Ω impedance and ability to handle frequencies up to 11 GHz. Perfect for TNC to TNC connections, it features jack gender on both sides for versatile use. Whether for industrial or personal applications, this adapter guarantees reliable performance. Its bulkhead body style offers easy installation, while its RoHS compliance underscores our commitment to quality and environmental responsibility. Upgrade your setup with this essential component from our RF Coaxial Adapters collection.

