| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol SV Microwave |
| Manufacturer Part Number: | Amphenol SV Microwave M55339/41-30001 |
| Orientation: | Straight |
| Adapter Type: | SMA to TNC |
| Impedance: | 50 Ω |
| Body Material: | Stainless Steel |
| Frequency GHZ: | 18 GHz |
| Adapter Side 1: | SMA |
| Adapter Side 2: | TNC |
| Adapter Side 2 Gender: | Jack |
| Adapter Side 1 Gender: | Jack |
| Tee Adapter Gender: | Jack |
| SKU: | ASVM55339/41-30001 |
M55339/41-30001
Specifications
Detailed Description
Easily connect your RF devices with our PTNC Female to SMA Female Adapter. This straight adapter, with a 50 Ω impedance, features a durable stainless steel construction for reliable performance. With a frequency range of up to 18 GHz, it ensures seamless signal transmission. The SMA female side and TNC female side, both with jack gender, allow for versatile connectivity. Perfect for a wide range of applications, this adapter is a must-have for professionals in the field.

