| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol SV Microwave |
| Manufacturer Part Number: | Amphenol SV Microwave M55339/44-30001 |
| Orientation: | Straight |
| Adapter Type: | SMA to BNC |
| Impedance: | 50 Ω |
| Body Material: | Stainless Steel |
| Frequency GHZ: | 18 GHz |
| Adapter Side 1: | SMA |
| Adapter Side 2: | BNC |
| Adapter Side 2 Gender: | Plug |
| Adapter Side 1 Gender: | Jack |
| Tee Adapter Gender: | Jack, Plug |
| SKU: | ASVM55339/44-30001 |
M55339/44-30001
Specifications
Detailed Description
Easily connect SMA and BNC devices with our SMA Female to BNC Male Adapter. This straight adapter features high-quality stainless steel construction for durability and reliable performance. With a 50 Ω impedance and a frequency range of up to 18 GHz, it ensures seamless signal transmission. The SMA jack and BNC plug connectors provide a secure fit, while the RoHS compliance underscores our commitment to environmental responsibility. Perfect for RF coaxial applications, this adapter is a versatile and essential tool for your connectivity needs.

