| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol SV Microwave |
| Manufacturer Part Number: | Amphenol SV Microwave M83517/4-31005 |
| Connector Type: | SMA |
| Gender: | Jack |
| Mount Type: | Panel |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 18 GHz |
| Body Material: | Stainless Steel |
| SKU: | ASVM83517/4-31005 |
M83517/4-31005
Specifications
Detailed Description
Easily integrate high-frequency connectivity with our SMA Female Flange Mount Connector. Designed for seamless panel installation, this connector features a sturdy 4-hole (Candlestick) configuration, ensuring secure attachment. With a straight orientation and jack gender, it offers versatile compatibility for various RF applications. Operating at an impressive 18 GHz frequency range, it guarantees reliable performance in demanding environments. Crafted from durable stainless steel, it ensures long-lasting durability while maintaining a 50 Ω impedance for optimal signal transmission. Rest assured, it complies with RoHS standards, making it a sustainable choice for your connectivity needs. Explore seamless integration with our SMA Female Flange Mount Connector.

