SF0915-6200-00

Heilind Number:ASVSF0915-6200-00
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF0915-6200-00
ECAD Model:
3D Model

Description:

2.92mm Male to Female Attenuator (0.5 dB)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF0915-6200-00
Connector Type:2.92 mm Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:40 GHz
Attenuation:0.5 dB
Power Rating:.5 W
SKU:ASVSF0915-6200-00

Detailed Description

Enhance signal integrity with our high-performance 2.92 mm Attenuator. Designed for seamless connectivity in RF applications, this male/female connector boasts a 50 Ω impedance and can operate at frequencies up to 40 GHz. With a low 0.5 dB attenuation, it ensures minimal signal loss without compromising quality. Built to handle power ratings of up to 0.5 W, this attenuator is a reliable choice for demanding RF systems. Trust in its precision engineering to deliver consistent performance in your setup.