SF0915-6200-01

Heilind Number:ASVSF0915-6200-01
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF0915-6200-01
ECAD Model:
3D Model

Description:

2.92mm Male to Female Attenuator (1 dB)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF0915-6200-01
Connector Type:2.92 mm Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:40 GHz
Attenuation:1 dB
Power Rating:.5 W
SKU:ASVSF0915-6200-01

Detailed Description

Enhance signal integrity in high-frequency applications with this 2.92 mm Attenuator. Designed for seamless connectivity, it features a Male/Female gender configuration and 50 Ω impedance. With an operating frequency of 40 GHz, it effectively reduces signal strength by 1 dB, ensuring optimal performance. Built to handle power ratings of up to .5 W, this attenuator is a reliable solution for precision attenuation in RF coaxial setups, making it an essential component for professionals in the field.