SF0915-6200-02

Heilind Number:ASVSF0915-6200-02
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF0915-6200-02
ECAD Model:
3D Model

Description:

2.92mm Male to Female Attenuator (2 dB)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF0915-6200-02
Connector Type:2.92 mm Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:40 GHz
Attenuation:2 dB
Power Rating:.5 W
SKU:ASVSF0915-6200-02

Detailed Description

Enhance signal quality and minimize interference with our 2.92 mm Attenuator. Designed for high-frequency applications up to 40 GHz, this male/female connector boasts a 50 Ω impedance for optimal performance. With 2 dB attenuation and a power rating of .5 W, it effectively reduces signal strength without compromising signal integrity. Perfect for use in RF coaxial setups, it's a reliable solution for maintaining signal integrity in demanding environments. Upgrade your connectivity with this essential component.