SF0915-6200-03

Heilind Number:ASVSF0915-6200-03
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF0915-6200-03
ECAD Model:
3D Model

Description:

2.92mm Male to Female Attenuator (3 dB)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF0915-6200-03
Connector Type:2.92 mm Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:40 GHz
Attenuation:3 dB
Power Rating:.5 W
SKU:ASVSF0915-6200-03

Detailed Description

Enhance signal integrity in high-frequency applications with this 2.92 mm Attenuator. Designed for optimal performance at 40 GHz, it boasts a 3 dB attenuation rate and can handle up to 0.5 W of power. With male/female gender compatibility and 50 Ω impedance, it ensures seamless connectivity in RF systems. While not RoHS-compliant, its durable construction and precise engineering make it a reliable choice for professionals in need of quality RF coaxial connectors. Explore its full potential in our range of products.