SF0915-6200-04

Heilind Number:ASVSF0915-6200-04
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF0915-6200-04
ECAD Model:
3D Model

Description:

2.92mm Male to Female Attenuator (4 dB)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF0915-6200-04
Connector Type:2.92 mm Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:40 GHz
Attenuation:4 dB
Power Rating:.5 W
SKU:ASVSF0915-6200-04

Detailed Description

Enhance signal integrity in high-frequency applications with our 2.92 mm Attenuator Connector. Designed for seamless connectivity, this male/female connector features a 50 Ω impedance, ensuring reliable performance up to 40 GHz. With a 4 dB attenuation level, it efficiently reduces signal strength without compromising quality. Its .5 W power rating guarantees durability under demanding conditions. Perfect for RF Coaxial Connectors & Accessories, it's a must-have for professionals in the field. Upgrade your setup with this essential component for optimal connectivity and performance.