| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol SV Microwave |
| Manufacturer Part Number: | Amphenol SV Microwave SF0915-6200-05 |
| Connector Type: | 2.92 mm Attenuator |
| Gender: | Male / Female |
| Impedance: | 50 Ω |
| Operating Frequency: | 40 GHz |
| Attenuation: | 5 dB |
| Power Rating: | .5 W |
| SKU: | ASVSF0915-6200-05 |
SF0915-6200-05
| Heilind Number: | ASVSF0915-6200-05 |
| Manufacturer: | Amphenol SV Microwave |
| Manufacturer Number: | SF0915-6200-05 |
| ECAD Model: |
Specifications
Detailed Description
Enhance signal quality in high-frequency applications with our 2.92 mm Attenuator, featuring a 50 Ω impedance and male/female connector type for seamless integration. Operating at up to 40 GHz, it efficiently reduces signal strength by 5 dB while handling a power rating of 0.5 W. RoHS compliant for environmental responsibility, this product is a crucial component for maintaining optimal performance in RF coaxial systems. Trust in its quality and precision for your connectivity needs.

