SF0915-6200-06

Heilind Number:ASVSF0915-6200-06
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF0915-6200-06
ECAD Model:
3D Model

Description:

2.92mm Male to Female Attenuator (6 dB)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF0915-6200-06
Connector Type:2.92 mm Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:40 GHz
Attenuation:6 dB
Power Rating:.5 W
SKU:ASVSF0915-6200-06

Detailed Description

Enhance signal integrity in high-frequency applications with our 2.92 mm Attenuator. Designed for optimal performance at 40 GHz, this male/female connector boasts a 50 Ω impedance, ensuring reliable data transmission. With a 6 dB attenuation and a power rating of 0.5 W, it effectively reduces signal strength without compromising quality. Perfect for RF coaxial setups, this attenuator is a must-have for professionals in the field. Rest assured, it meets all industry standards for quality and performance. Elevate your connectivity with this essential component.