SF0915-6200-07

2.92mm Male to Female Attenuator (7 dB)

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Amphenol SV Microwave
Manufacturer Part Number: SF0915-6200-07
Connector Type: 2.92 mm Attenuator
Gender: Male / Female
Impedance: 50 Ω
Operating Frequency: 40 GHz
Attenuation: 7 dB
Power Rating: .5 W
SKU: ASVSF0915-6200-07
: 2.92 mm / 2.92 mm

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: