| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol SV Microwave |
| Manufacturer Part Number: | Amphenol SV Microwave SF0915-6200-08 |
| Connector Type: | 2.92 mm Attenuator |
| Gender: | Male / Female |
| Impedance: | 50 Ω |
| Operating Frequency: | 40 GHz |
| Attenuation: | 8 dB |
| Power Rating: | .5 W |
| SKU: | ASVSF0915-6200-08 |
SF0915-6200-08
| Heilind Number: | ASVSF0915-6200-08 |
| Manufacturer: | Amphenol SV Microwave |
| Manufacturer Number: | SF0915-6200-08 |
| ECAD Model: |
Specifications
Detailed Description
Enhance signal integrity and reduce power levels with our 2.92 mm Attenuator, a vital component for precision RF coaxial connections. Offering 8 dB of attenuation with a power rating of 0.5 W, this male/female connector ensures seamless performance in high-frequency environments up to 40 GHz. Compliant with RoHS standards, it guarantees both quality and environmental responsibility. Perfect for a wide range of applications, this attenuator is a must-have for any RF setup.

