SF0915-6200-09

Heilind Number:ASVSF0915-6200-09
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF0915-6200-09
ECAD Model:
3D Model

Description:

2.92mm Male to Female Attenuator (9 dB)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF0915-6200-09
Connector Type:2.92 mm Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:40 GHz
Attenuation:9 dB
Power Rating:.5 W
SKU:ASVSF0915-6200-09

Detailed Description

Enhance your RF signal management with the 2.92 mm Attenuator, a versatile connector designed for optimal performance in high-frequency applications. Featuring a male/female gender configuration and 50 Ω impedance, it ensures seamless connectivity and signal integrity. With an impressive operating frequency of 40 GHz and an attenuation level of 9 dB, this attenuator effectively reduces signal strength while minimizing interference. Its power rating of 0.5 W guarantees reliable operation even in demanding environments. Perfect for use in various RF systems, this connector is a valuable addition to any setup requiring precise signal control.