SF0915-6200-10

Heilind Number:ASVSF0915-6200-10
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF0915-6200-10
ECAD Model:
3D Model

Description:

2.92mm Male to Female Attenuator (10 dB)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF0915-6200-10
Connector Type:2.92 mm Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:40 GHz
Attenuation:10 dB
Power Rating:.5 W
SKU:ASVSF0915-6200-10

Detailed Description

Enhance signal quality in high-frequency applications with our 2.92 mm Attenuator. Designed for seamless integration, this male/female connector boasts a 50 Ω impedance, ideal for ensuring efficient power transfer. With an operating frequency of up to 40 GHz, it's perfect for demanding RF environments. Featuring a 10 dB attenuation, it effectively reduces signal strength without compromising performance. With a power rating of 0.5 W, it offers reliable operation. Rest assured, this product is crafted with quality and compliance in mind, making it a dependable choice for your connectivity needs.