| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol SV Microwave |
| Manufacturer Part Number: | Amphenol SV Microwave SF0915-6200-12 |
| Connector Type: | 2.92 mm Attenuator |
| Gender: | Male / Female |
| Impedance: | 50 Ω |
| Operating Frequency: | 40 GHz |
| Attenuation: | 12 dB |
| Power Rating: | .5 W |
| SKU: | ASVSF0915-6200-12 |
SF0915-6200-12
| Heilind Number: | ASVSF0915-6200-12 |
| Manufacturer: | Amphenol SV Microwave |
| Manufacturer Number: | SF0915-6200-12 |
| ECAD Model: |
Specifications
Detailed Description
Enhance signal quality with our 2.92 mm Attenuator, designed for seamless integration in high-frequency applications up to 40 GHz. Boasting a 12 dB attenuation rate, this male/female connector effectively reduces signal strength while maintaining a 50 Ω impedance for optimal performance. With a power rating of 0.5 W, it offers reliable operation in demanding environments, making it a crucial component for RF coaxial setups. Upgrade your connectivity solutions with this essential product.

