SF0915-6200-15

Heilind Number:ASVSF0915-6200-15
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF0915-6200-15
ECAD Model:
3D Model

Description:

2.92mm Male to Female Attenuator (15 dB)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF0915-6200-15
Connector Type:2.92 mm Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:40 GHz
Attenuation:15 dB
Power Rating:.5 W
SKU:ASVSF0915-6200-15

Detailed Description

Enhance signal integrity in high-frequency applications with our 2.92 mm Attenuator. Ideal for maintaining precision and reducing unwanted signals, this male/female connector boasts a 50 Ω impedance and provides 15 dB of attenuation at a maximum power rating of .5 W. Operating seamlessly at up to 40 GHz, it ensures reliable performance in demanding RF environments. Designed for seamless integration, this attenuator is a crucial component for optimizing signal quality in your setup. Elevate your connectivity with this essential piece of RF hardware.