| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol SV Microwave |
| Manufacturer Part Number: | Amphenol SV Microwave SF0915-6200-20 |
| Connector Type: | 2.92 mm Attenuator |
| Gender: | Male / Female |
| Impedance: | 50 Ω |
| Operating Frequency: | 40 GHz |
| Attenuation: | 20 dB |
| Power Rating: | .5 W |
| SKU: | ASVSF0915-6200-20 |
SF0915-6200-20
| Heilind Number: | ASVSF0915-6200-20 |
| Manufacturer: | Amphenol SV Microwave |
| Manufacturer Number: | SF0915-6200-20 |
| ECAD Model: |
Specifications
Detailed Description
Enhance signal integrity in high-frequency applications with this 2.92 mm Attenuator. Offering a 20 dB attenuation at 40 GHz, this male/female connector ensures precise impedance matching for optimal performance. With a power rating of 0.5 W, it's suitable for demanding RF environments. Non-RoHS compliant. Ideal for use in RF Coaxial Connectors and Accessories.

