| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol SV Microwave |
| Manufacturer Part Number: | Amphenol SV Microwave SF0929-6200-00 |
| Connector Type: | SMA Attenuator |
| Gender: | Male / Female |
| Impedance: | 50 Ω |
| Operating Frequency: | 18 GHz |
| Attenuation: | 0 dB |
| Power Rating: | 2 W |
| SKU: | ASVSF0929-6200-00 |
SF0929-6200-00
| Heilind Number: | ASVSF0929-6200-00 |
| Manufacturer: | Amphenol SV Microwave |
| Manufacturer Number: | SF0929-6200-00 |
| ECAD Model: |
Specifications
Detailed Description
Enhance signal integrity in high-frequency applications with our SMA Male to Female Attenuator. Designed for seamless connectivity at 18 GHz, this component features a 50 Ω impedance and zero dB attenuation, ensuring minimal signal loss. With a power rating of 2 W, it offers reliable performance in demanding environments. Ideal for RF coaxial setups, this attenuator is a valuable addition to your connectivity arsenal.

