SF0929-6200-01

Heilind Number:ASVSF0929-6200-01
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF0929-6200-01
ECAD Model:
3D Model

Description:

SMA Male to Female Attenuator, 18 GHz

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF0929-6200-01
Connector Type:SMA Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:18 GHz
Attenuation:1 dB
Power Rating:2 W
SKU:ASVSF0929-6200-01

Detailed Description

Enhance signal performance in your high-frequency applications with our SMA Male to Female Attenuator. Designed for seamless connectivity at 18 GHz, this essential component boasts a 1 dB attenuation, ensuring optimal signal strength without compromising quality. With a power rating of 2 W and impedance of 50 Ω, it guarantees reliable operation in diverse RF environments. Whether you're in the field of telecommunications, aerospace, or research, this attenuator is a versatile solution for maintaining signal integrity. Upgrade your connectivity with this precision-engineered device, a must-have in any RF engineer's toolkit.