SF0929-6200-02

Heilind Number:ASVSF0929-6200-02
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF0929-6200-02
ECAD Model:
3D Model

Description:

SMA Male to Female Attenuator, 18 GHz

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF0929-6200-02
Connector Type:SMA Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:18 GHz
Attenuation:2 dB
Power Rating:2 W
SKU:ASVSF0929-6200-02

Detailed Description

Enhance signal quality with our SMA Male to Female Attenuator, designed for seamless connectivity in high-frequency environments up to 18 GHz. Featuring a durable SMA connector and 50 Ω impedance, this attenuator ensures reliable performance in demanding RF applications. With a 2 dB attenuation and 2 W power rating, it effectively reduces signal strength without compromising integrity. Perfect for fine-tuning signal levels, this attenuator is a must-have for RF professionals seeking precision and quality in their setups. Upgrade your RF coaxial connections with this essential accessory.