| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol SV Microwave |
| Manufacturer Part Number: | Amphenol SV Microwave SF0929-6200-03 |
| Connector Type: | SMA Attenuator |
| Gender: | Male / Female |
| Impedance: | 50 Ω |
| Operating Frequency: | 18 GHz |
| Attenuation: | 3 dB |
| Power Rating: | 2 W |
| SKU: | ASVSF0929-6200-03 |
SF0929-6200-03
| Heilind Number: | ASVSF0929-6200-03 |
| Manufacturer: | Amphenol SV Microwave |
| Manufacturer Number: | SF0929-6200-03 |
| ECAD Model: |
Specifications
Detailed Description
Enhance signal integrity with our SMA Male to Female Attenuator, designed for seamless connectivity in high-frequency applications up to 18 GHz. This 50 Ω impedance attenuator offers 3 dB of signal reduction while handling power ratings of up to 2 W. Its SMA connectors ensure reliable performance, making it ideal for RF coaxial setups. Non-RoHS compliant. Upgrade your connectivity solutions with this essential component.

