SF0929-6200-04

Heilind Number:ASVSF0929-6200-04
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF0929-6200-04
ECAD Model:
3D Model

Description:

SMA Male to Female Attenuator, 18 GHz

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF0929-6200-04
Connector Type:SMA Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:18 GHz
Attenuation:4 dB
Power Rating:2 W
SKU:ASVSF0929-6200-04

Detailed Description

Enhance signal quality with our SMA Male to Female Attenuator, designed for seamless connectivity in high-frequency environments up to 18 GHz. Featuring a 4 dB attenuation level and a power rating of 2 W, this precision-engineered connector ensures optimal performance while maintaining a 50 Ω impedance. Ideal for a wide range of applications, from telecommunications to aerospace, it guarantees reliable signal transmission with minimal loss. Upgrade your RF coaxial setup with this essential component for seamless data transfer at high frequencies.