SF0929-6200-05

Heilind Number:ASVSF0929-6200-05
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF0929-6200-05
ECAD Model:
3D Model

Description:

SMA Male to Female Attenuator, 18 GHz

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF0929-6200-05
Connector Type:SMA Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:18 GHz
Attenuation:5 dB
Power Rating:2 W
SKU:ASVSF0929-6200-05

Detailed Description

Enhance signal performance with our SMA Male to Female Attenuator, designed for seamless connectivity at an operating frequency of 18 GHz. With a 5 dB attenuation and 50 Ω impedance, it effectively reduces signal strength while maintaining optimal transmission quality. The durable construction and high power rating of 2 W ensure reliable performance in demanding environments. Perfect for RF coaxial connections, this attenuator is a must-have for precision signal control in a variety of applications. Elevate your connectivity with this essential component.