SF0929-6200-06

Heilind Number:ASVSF0929-6200-06
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF0929-6200-06
ECAD Model:
3D Model

Description:

SMA Male to Female Attenuator, 18 GHz

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF0929-6200-06
Connector Type:SMA Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:18 GHz
Attenuation:6 dB
Power Rating:2 W
SKU:ASVSF0929-6200-06

Detailed Description

Enhance signal performance with our SMA Male to Female Attenuator, designed for seamless connectivity in high-frequency environments up to 18 GHz. With a 6 dB attenuation level, this component ensures optimal signal strength while maintaining a 50 Ω impedance. Its durable construction and 2 W power rating make it suitable for a wide range of applications, from telecommunications to aerospace. Whether you're fine-tuning RF systems or reducing signal interference, this attenuator delivers precision and reliability. Upgrade your connectivity with this essential component, a must-have in any RF engineer's toolkit.