SF0929-6200-07

Heilind Number:ASVSF0929-6200-07
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF0929-6200-07
ECAD Model:
3D Model

Description:

SMA Male to Female Attenuator, 18 GHz

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF0929-6200-07
Connector Type:SMA Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:18 GHz
Attenuation:7 dB
Power Rating:2 W
SKU:ASVSF0929-6200-07

Detailed Description

Enhance signal integrity in high-frequency applications with our SMA Male to Female Attenuator. Designed for seamless connectivity at 18 GHz, this precision-engineered component ensures optimal performance by attenuating signals by 7 dB while maintaining a 50 Ω impedance. With a power rating of 2 W, it offers reliable operation in demanding environments. Ideal for use in RF coaxial setups, this attenuator is a valuable asset for professionals in the field. Elevate your connectivity solutions with this essential component.